+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2046BD

IC: power switch; high-side,USB switch; 0.25A; Ch: 2; N-Channel

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2046BD
TME Symbol:
TPS2046BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
0.25A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
70mΩ
Kind of package
tube
Active logical level
low
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.068 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2046BD
9 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 75 pcs - 1.45 USDGross price for quantities from 75 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs