+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2052CDGNR

IC: power switch; high-side,USB switch; 0.5A; Ch: 2; N-Channel; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2052CDGNR
TME Symbol:
TPS2052CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
0.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
HVSSOP8
On-state resistance
70mΩ
Active logical level
high
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Supply voltage
  • 4.5...5.5V DC
Gross weight0.029 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2052CDGNR
0 in TME stock
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.