+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2067D

IC: power switch; high-side,USB switch; 1A; Ch: 3; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2067D
TME Symbol:
TPS2067D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1A
Number of channels
3
Kind of output
N-Channel
Mounting
SMD
Case
SO16
On-state resistance
70mΩ
Active logical level
low
Supply voltage
  • 2.7...5.5V DC
Gross weight0.17 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2067D
0 in TME stock
Net price for quantities from 40 pcs - 2.07 USDGross price for quantities from 40 pcs - 2.07 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.