+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2069CDGN

IC: power switch; high-side,USB switch; 1.5A; Ch: 1; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2069CDGN
TME Symbol:
TPS2069CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
HVSSOP8
On-state resistance
69mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...125°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2069CDGN
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 80 pcs - 0.60 USDGross price for quantities from 80 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.