+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2090DR

IC: power switch; load switch; 0.25A; Ch: 2; N-Channel; SMD; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2090DR
TME Symbol:
TPS2090DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
load switch
Output current
0.25A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
80mΩ
Active logical level
high
Supply voltage
  • 2.7...5.5V DC
Gross weight0.092 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2090DR
0 in TME stock
Net price for quantities from 2500 pcs - 1.66 USDGross price for quantities from 2500 pcs - 1.66 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.