+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2112APW

IC: switch; TSSOP8; -40÷85°C; Usup: 2.8÷5.5V; mobile devices

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2112APW
TME Symbol:
TPS2112APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
switch
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Application
mobile devices
Output current
0.75A
DC supply current
55µA
Number of channels
2
Input voltage
1.5...5.5V
Supply voltage
  • 2.8...5.5V
Gross weight0.98 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS2112APW
0 in TME stock
Net price for quantities from 150 pcs - 2.16 USDGross price for quantities from 150 pcs - 2.16 USD
No. of pieces (Multiplicity: 150)