+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS22976DPUT

IC: power switch; load switch; 6A; Ch: 2; N-Channel; SMD; WSON14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS22976DPUT
TME Symbol:
TPS22976DPUT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
load switch
Output current
6A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
WSON14
On-state resistance
14mΩ
Active logical level
high
Operating temperature
-40...105°C
Integrated circuit features
thermal protection
Supply voltage
  • 0.6...5.7V DC
Gross weight0.057 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS22976DPUT
0 in TME stock
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
No. of pieces (Multiplicity: 250)