+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2321IPW

IC: hot swap controller; TSSOP16; -40÷85°C; 3÷13V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2321IPW
TME Symbol:
TPS2321IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
0.5mA
Number of channels
2
Supply voltage
  • 3...13V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS2321IPW
0 in TME stock
Net price for quantities from 90 pcs - 4.17 USDGross price for quantities from 90 pcs - 4.17 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.