+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2393PW

IC: hot swap controller; TSSOP14; -40÷85°C; -80÷-20V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2393PW
TME Symbol:
TPS2393PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
TSSOP14
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
1.05mA
Number of channels
1
Supply voltage
  • -80...-20V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS2393PW
0 in TME stock
Net price for quantities from 90 pcs - 4.48 USDGross price for quantities from 90 pcs - 4.48 USD
No. of pieces (Multiplicity: 90)