+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2400DBVR

IC: PMIC; SMD; SOT23-5; reel,tape; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2400DBVR
TME Symbol:
TPS2400DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Case
SOT23-5
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 3.1...6.8V DC
Gross weight0.029 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2400DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 1.62 USDGross price for quantities from 3000 pcs - 1.62 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.