+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2491DGS

IC: hot swap controller; high-side; VSSOP10; -40÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2491DGS
TME Symbol:
TPS2491DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Kind of integrated circuit
high-side
Case
VSSOP10
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
DC supply current
1mA
Number of channels
1
Supply voltage
  • 9...80V DC
Gross weight0.023 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS2491DGS
233 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs