+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2513DBVR

IC: power switch; USB switch; 0.01A; Ch: 2; SMD; SOT23-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2513DBVR
TME Symbol:
TPS2513DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Output current
10mA
Number of channels
2
Mounting
SMD
Case
SOT23-6
Kind of package
reel, tape
Operating temperature
-40...125°C
Integrated circuit features
USB peripheral driver
Supply voltage
  • 4.5...5.5V DC
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2513DBVR
871 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs