+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS25221DBVR

IC: power switch; USB switch; 2A; Ch: 1; SMD; SOT23-6; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25221DBVR
TME Symbol:
TPS25221DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Output current
2A
Number of channels
1
Mounting
SMD
Case
SOT23-6
On-state resistance
70mΩ
Active logical level
high
Operating temperature
-40...125°C
Supply voltage
  • 2.5...5.5V DC
Gross weight0.03 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS25221DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.