+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2530DBVT

IC: power switch; USB switch; 0.5A; Ch: 1; N-Channel; SMD; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2530DBVT
TME Symbol:
TPS2530DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Output current
0.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT23-5
On-state resistance
97mΩ
Active logical level
high
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Supply voltage
  • 2.7...5.5V DC
Gross weight0.029 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2530DBVT
0 in TME stock
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.