+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2541RTET

IC: power switch; high-side,USB switch; 2.5A; Ch: 1; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2541RTET
TME Symbol:
TPS2541RTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
2.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
WQFN16
On-state resistance
73mΩ
Operating temperature
-40...125°C
Integrated circuit features
thermal protection
Supply voltage
  • 4.5...5.5V DC
Gross weight0.081 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2541RTET
0 in TME stock
Net price for quantities from 250 pcs - 1.60 USDGross price for quantities from 250 pcs - 1.60 USD
No. of pieces (Multiplicity: 250)