+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2553DRVR

IC: power switch; high-side,USB switch; 1.5A; Ch: 1; N-Channel; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2553DRVR
TME Symbol:
TPS2553DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
WSON6
On-state resistance
85mΩ
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 2.5...6.5V DC
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2553DRVR
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs