+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS25921LD

IC: eFuse; 1.7A; Ch: 1; SMD; SO8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25921LD
TME Symbol:
TPS25921LD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
1.7A
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V DC
Gross weight0.093 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS25921LD
0 in TME stock
Net price for quantities from 75 pcs - 1.30 USDGross price for quantities from 75 pcs - 1.30 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.