+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2811PWR

IC: driver; MOSFET gate driver; TSSOP8; -2÷2A; 180mV÷9.9V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2811PWR
TME Symbol:
TPS2811PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
TSSOP8
Output current
-2...2A
Output voltage
180mV...9.9V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
35ns
Pulse fall time
35ns
Input voltage
8...40V
Kind of package
reel, tape
Kind of output
inverting
Supply voltage
  • 4...14V DC
Gross weight0.069 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2811PWR
247 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 3 pcs - 4.31 USDGross price for quantities from 3 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 2.67 USD
Net price for quantities from 1000 pcs - 2.43 USDGross price for quantities from 1000 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.