+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2812D

IC: driver; low-side,gate driver; SO8; -2÷2A; 180mV÷9.9V; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2812D
TME Symbol:
TPS2812D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-2...2A
Output voltage
180mV...9.9V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
14ns
Pulse fall time
15ns
Input voltage
8...40V
Kind of package
tube
Kind of output
non-inverting
Supply voltage
  • 4...14V DC
Gross weight0.068 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2812D
73 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 3.16 USDGross price for quantities from 3 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.41 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 75 pcs - 2.16 USDGross price for quantities from 75 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs