+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2819DBVT

IC: driver; low-side,gate driver; SOT23-5; -2÷2A; Ch: 1; 4÷14VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2819DBVT
TME Symbol:
TPS2819DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOT23-5
Output current
-2...2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
35ns
Pulse fall time
35ns
Input voltage
8...40V
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4...14V DC
Gross weight0.057 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2819DBVT
39 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs