+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS28225DR

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS28225DR
TME Symbol:
TPS28225DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
6A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
reel, tape
Kind of output
inverting, non-inverting
Protection
undervoltage UVP
Supply voltage
  • 4.5...8V DC
Integrated circuit features
  • dead time
  • integrated bootstrap functionality
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS28225DR
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.