+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2830D

IC: driver; H-bridge; high-/low-side,gate driver; SO14; 3.5A; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2830D
TME Symbol:
TPS2830D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO14
Output current
3.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
50ns
Pulse fall time
50ns
Kind of package
tube
Kind of output
non-inverting
Supply voltage
  • 4.5...15V DC
Gross weight0.13 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2830D
14 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 3 pcs - 2.47 USDGross price for quantities from 3 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts