+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2837DR

IC: driver; H-bridge; MOSFET gate driver; SO8; 3.5A; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2837DR
TME Symbol:
TPS2837DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
3.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
60ns
Pulse fall time
50ns
Kind of package
reel, tape
Kind of output
inverting
Supply voltage
  • 4.5...15V DC
Integrated circuit features
  • dead time
  • integrated bootstrap functionality
  • low supply current
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2837DR
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.