+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3307-18D

IC: supervisor circuit; Active logical level: low,high; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3307-18D
TME Symbol:
TPS3307-18D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), triple supply
Active logical level
high, low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
40µA
Maximum output current
5mA
Kind of package
tube
Number of channels
3
Integrated circuit features
manual reset
Supply voltage
  • 2...6V DC
Gross weight0.01 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3307-18D
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.76 USDGross price for quantities from 25 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 75 pcs - 2.57 USDGross price for quantities from 75 pcs - 2.57 USD
Net price for quantities from 150 pcs - 2.47 USDGross price for quantities from 150 pcs - 2.47 USD
Net price for quantities from 300 pcs - 2.38 USDGross price for quantities from 300 pcs - 2.38 USD
Net price for quantities from 2550 pcs - 2.16 USDGross price for quantities from 2550 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.