+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3702CX50DDCR

IC: supervisor circuit; voltage detector; open drain; TSOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3702CX50DDCR
TME Symbol:
TPS3702CX50DDCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
5V
Number of channels
1
Supply voltage
  • 18V
Gross weight0.094 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS3702CX50DDCR
0 in TME stock
Net price for quantities from 3000 pcs - 1.53 USDGross price for quantities from 3000 pcs - 1.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.