+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3808G33DBVR

IC: supervisor circuit; power on reset monitor (PoR); SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3808G33DBVR
TME Symbol:
TPS3808G33DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.79V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
manual reset
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.7...6.5V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3808G33DBVR
101 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.