+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40090PWR

IC: PMIC; Uin: 4.5÷15V; Uout: 0.7÷3.3V; TSSOP24; buck; Usup: 4.5÷15V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40090PWR
TME Symbol:
TPS40090PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...15V
Output voltage
0.7...3.3V
Output current
0.12kA
Mounting
SMD
Case
TSSOP24
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Integrated circuit features
PWM
Supply voltage
  • 4.5...15V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40090PWR
0 in TME stock
Net price for quantities from 2000 pcs - 3.40 USDGross price for quantities from 2000 pcs - 3.40 USD
No. of pieces (Multiplicity: 2 000)