+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40170RGYR

IC: PMIC; Uin: 4.5÷60V; Uout: 0.6÷57V; VQFN20; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40170RGYR
TME Symbol:
TPS40170RGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...60V
Output voltage
0.6...57V
Frequency
100...600kHz
Mounting
SMD
Case
VQFN20
Topology
buck
Operating temperature
-40...125°C
Gross weight0.081 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40170RGYR
0 in TME stock
Net price for quantities from 3000 pcs - 3.89 USDGross price for quantities from 3000 pcs - 3.89 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.