+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40210DGQR

PMIC; DC/DC converter; Uin: 4.5÷52VDC; HVSSOP10; SMD; 0.035÷1MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40210DGQR
TME Symbol:
TPS40210DGQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...52V DC
Case
HVSSOP10
Mounting
SMD
Frequency
35kHz...1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40210DGQR
0 in TME stock
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.09 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.