+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS43000PW

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 1.8÷9V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS43000PW
TME Symbol:
TPS43000PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
1.8...9V
Output voltage
0.8...8V
Output current
6A
Frequency
0.25...1MHz
Mounting
SMD
Case
TSSOP16
Topology
boost, buck, buck-boost, flyback
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 1.8...9V
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS43000PW
0 in TME stock
Net price for quantities from 90 pcs - 6.49 USDGross price for quantities from 90 pcs - 6.49 USD
No. of pieces (Multiplicity: 90)