+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS43330AQDAPRQ1

IC: PMIC; rectifier,Schmitt trigger,synchronous; HTSSOP38; 4÷40V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS43330AQDAPRQ1
TME Symbol:
TPS43330AQDAPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Frequency
150...600kHz
Mounting
SMD
Case
HTSSOP38
Topology
boost, buck
Number of channels
3
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 4...40V
Gross weight0.092 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS43330AQDAPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 3.89 USDGross price for quantities from 2000 pcs - 3.89 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.