+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS43332QDAPRQ1

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4÷40V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS43332QDAPRQ1
TME Symbol:
TPS43332QDAPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4...40V
Frequency
150...600kHz
Mounting
SMD
Case
HTSSOP38
Topology
boost, buck
Number of channels
3
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 4...40V
Gross weight0.12 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS43332QDAPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 3.92 USDGross price for quantities from 2000 pcs - 3.92 USD
No. of pieces (Multiplicity: 2 000)