+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51116MPWPEP

IC: PMIC; Uin: 3÷28V; Uout: 0.75÷3V; HTSSOP20; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51116MPWPEP
TME Symbol:
TPS51116MPWPEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3...28V
Output voltage
0.75...3V
Frequency
400kHz
Mounting
SMD
Case
HTSSOP20
Topology
buck
Number of channels
3
Operating temperature
-55...125°C
Gross weight0.099 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51116MPWPEP
0 in TME stock
Net price for quantities from 70 pcs - 7.38 USDGross price for quantities from 70 pcs - 7.38 USD
No. of pieces (Multiplicity: 70)