+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51123ARGET

IC: PMIC; Uin: 5.5÷28V; Uout: 2÷5.5V; VQFN24; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51123ARGET
TME Symbol:
TPS51123ARGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
5.5...28V
Output voltage
2...5.5V
Frequency
460kHz
Mounting
SMD
Case
VQFN24
Topology
buck
Operating temperature
-40...85°C
Gross weight0.086 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51123ARGET
0 in TME stock
Net price for quantities from 250 pcs - 5.40 USDGross price for quantities from 250 pcs - 5.40 USD
No. of pieces (Multiplicity: 250)