+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51367RVET

IC: PMIC; synchronous; Uin: 3÷22V; Uout: 0.6÷2V; VFQFN28; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51367RVET
TME Symbol:
TPS51367RVET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3...22V
Output voltage
0.6...2V
Output current
12A
Frequency
400...800kHz
Mounting
SMD
Case
VFQFN28
Topology
buck
Number of channels
1
Operating temperature
-10...85°C
Integrated circuit features
programmable
Gross weight0.084 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51367RVET
0 in TME stock
Net price for quantities from 250 pcs - 3.92 USDGross price for quantities from 250 pcs - 3.92 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.