+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS53125RGET

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4.5÷24V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53125RGET
TME Symbol:
TPS53125RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4.5...24V
Output voltage
0.76...5.5V
Output current
15A
Frequency
350kHz
Mounting
SMD
Case
VQFN24
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Supply voltage
  • 4.5...24V
Gross weight0.094 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53125RGET
0 in TME stock
Net price for quantities from 250 pcs - 4.58 USDGross price for quantities from 250 pcs - 4.58 USD
No. of pieces (Multiplicity: 250)