+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS53317ARGBT

IC: PMIC; converter; Uin: 4.5÷6.5V; Uout: 0.45÷2V; VQFN20; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53317ARGBT
TME Symbol:
TPS53317ARGBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
converter
Input voltage
4.5...6.5V
Output voltage
0.45...2V
Frequency
600kHz...1MHz
Mounting
SMD
Case
VQFN20
Topology
buck
Operating temperature
-40...85°C
Gross weight0.065 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53317ARGBT
0 in TME stock
Net price for quantities from 250 pcs - 4.32 USDGross price for quantities from 250 pcs - 4.32 USD
No. of pieces (Multiplicity: 250)