+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS53915RVER

PMIC; DC/DC converter; Uin: 1.5÷18VDC; 12A; VQFN28; SMD; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53915RVER
TME Symbol:
TPS53915RVER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...18V DC
Output current
12A
Case
VQFN28
Mounting
SMD
Topology
buck
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
PMBus
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53915RVER
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)