+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54040ADGQ

IC: PMIC; Uin: 3.5÷42V; Uout: 0.8÷39V; HVSSOP10; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54040ADGQ
TME Symbol:
TPS54040ADGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.5...42V
Output voltage
0.8...39V
Output current
0.5A
Frequency
0.1...2.5MHz
Mounting
SMD
Case
HVSSOP10
Topology
buck
Operating temperature
-40...150°C
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54040ADGQ
0 in TME stock
Net price for quantities from 80 pcs - 2.29 USDGross price for quantities from 80 pcs - 2.29 USD
No. of pieces (Multiplicity: 80)