+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54040DGQ

PMIC; DC/DC converter; Uin: 3.5÷42VDC; Uout: 0.8÷39VDC; 0.5A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54040DGQ
TME Symbol:
TPS54040DGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...42V DC
Output voltage
0.8...39V DC
Output current
0.5A
Case
HVSSOP10
Mounting
SMD
Frequency
100...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
80pcs.
Gross weight0.021 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54040DGQ
199 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs