+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54061QDRBRQ1

PMIC; DC/DC converter; Uin: 4.7÷60VDC; Uout: 0.8÷58VDC; 0.2A; VSON8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54061QDRBRQ1
TME Symbol:
TPS54061QDRBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.7...60V DC
Output voltage
0.8...58V DC
Output current
0.2A
Case
VSON8
Mounting
SMD
Frequency
50kHz...1.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54061QDRBRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.40 USDGross price for quantities from 2500 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.