+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54160ADGQ

PMIC; DC/DC converter; Uin: 3.5÷60VDC; Uout: 0.8÷58VDC; 1.5A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54160ADGQ
TME Symbol:
TPS54160ADGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...60V DC
Output voltage
0.8...58V DC
Output current
1.5A
Case
HVSSOP10
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
80pcs.
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54160ADGQ
251 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 3 pcs - 4.62 USDGross price for quantities from 3 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 80 pcs - 3.07 USDGross price for quantities from 80 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs