+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54160ADGQR

IC: PMIC; synchronous; Uin: 3.5÷60V; Uout: 0.8÷58V; VSON10; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54160ADGQR
TME Symbol:
TPS54160ADGQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3.5...60V
Output voltage
0.8...58V, 0.8...58V DC
Output current
1.5A
Frequency
0.1...2.5MHz
Mounting
SMD
Case
VSON10
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Gross weight0.03 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54160ADGQR
0 in TME stock
Net price for quantities from 2500 pcs - 2.52 USDGross price for quantities from 2500 pcs - 2.52 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.