+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54160DGQR

PMIC; DC/DC converter; Uin: 3.5÷60VDC; 1.5A; HVSSOP10; SMD; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54160DGQR
TME Symbol:
TPS54160DGQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...60V DC
Output current
1.5A
Case
HVSSOP10
Mounting
SMD
Frequency
300...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54160DGQR
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 5.63 USDGross price for quantities from 3 pcs - 5.63 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.86 USDGross price for quantities from 25 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.67 USDGross price for quantities from 100 pcs - 4.67 USD
Net price for quantities from 250 pcs - 4.50 USDGross price for quantities from 250 pcs - 4.50 USD
Net price for quantities from 1000 pcs - 4.19 USDGross price for quantities from 1000 pcs - 4.19 USD
Net price for quantities from 2500 pcs - 3.86 USDGross price for quantities from 2500 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.