+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54200DDCR

IC: PMIC; Uin: 4.5÷28V; Uout: 28V; TSOT23; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54200DDCR
TME Symbol:
TPS54200DDCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...28V
Output voltage
28V
Output current
1.5A
Frequency
0.6MHz
Mounting
SMD
Case
TSOT23
Topology
buck
Operating temperature
-40...125°C
Integrated circuit features
PWM
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54200DDCR
0 in TME stock
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD
No. of pieces (Multiplicity: 3 000)