+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54218RTER

PMIC; DC/DC converter; Uin: 2.95÷6VDC; Uout: 0.8÷4.5VDC; 2A; WQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54218RTER
TME Symbol:
TPS54218RTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.95...6V DC
Output voltage
0.8...4.5V DC
Output current
2A
Case
WQFN16
Mounting
SMD
Frequency
0.2...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54218RTER
0 in TME stock
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)