+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54240DGQR

PMIC; DC/DC converter; Uin: 3.5÷42V; Uout: 0.8÷39V; 2.5A; VSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54240DGQR
TME Symbol:
TPS54240DGQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...42V
Output voltage
0.8...39V
Output current
2.5A
Case
VSON10
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Supply voltage
  • 3.5...42V
Gross weight0.026 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54240DGQR
0 in TME stock
Net price for quantities from 2500 pcs - 2.23 USDGross price for quantities from 2500 pcs - 2.23 USD
No. of pieces (Multiplicity: 2 500)