+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54319RTER

IC: PMIC; synchronous; Uin: 2.95÷6V; Uout: 0.8÷4.5V; WQFN16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54319RTER
TME Symbol:
TPS54319RTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.95...6V
Output voltage
0.8...4.5V
Output current
3A
Mounting
SMD
Case
WQFN16
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Gross weight0.063 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54319RTER
0 in TME stock
Net price for quantities from 3000 pcs - 1.27 USDGross price for quantities from 3000 pcs - 1.27 USD
No. of pieces (Multiplicity: 3 000)