+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54383PWPR

IC: PMIC; Uin: 4.5÷28V; Uout: 0.8÷25.2V; HTSSOP14; buck; 85%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54383PWPR
TME Symbol:
TPS54383PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...28V
Output voltage
0.8...25.2V
Output current
3A
Frequency
310kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Operating temperature
-40...125°C
Efficiency
85%
Gross weight0.083 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54383PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.76 USDGross price for quantities from 2000 pcs - 1.76 USD
No. of pieces (Multiplicity: 2 000)