+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54418RTER

PMIC; DC/DC converter; Uin: 2.95÷6V; Uout: 0.803÷4.5V; 4A; WQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54418RTER
TME Symbol:
TPS54418RTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.95...6V
Output voltage
0.803...4.5V
Output current
4A
Case
WQFN16
Mounting
SMD
Frequency
0.2...2MHz
Topology
buck
Operating temperature
-40...150°C
Gross weight0.05 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54418RTER
0 in TME stock
Net price for quantities from 3000 pcs - 1.70 USDGross price for quantities from 3000 pcs - 1.70 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.